STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 17 mm x 17.5 mm x 17mm
- RS Stock No.:
- 863-653
- Mfr. Part No.:
- 28406.0-02
- Manufacturer:
- STEGO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,277.02
(exc. VAT)
PHP1,430.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | PHP638.51 | PHP1,277.02 | - |
| 10 + | PHP626.065 | PHP1,252.13 | 1% |
*price indicative
- RS Stock No.:
- 863-653
- Mfr. Part No.:
- 28406.0-02
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Pressure Compensation Element | |
| Accessory Type | Pressure Compensation Element | |
| Length | 17.5mm | |
| For Use With | Enclosures | |
| Width | 17mm | |
| Material | Plastic | |
| Height | 17mm | |
| Colour | Black | |
| IP Rating | IP66, IP68, IPx9K | |
| Thread Size | M12 | |
| Mounting plate type | Threaded | |
| Series | DA284 | |
| Standards/Approvals | EN60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Pressure Compensation Element | ||
Accessory Type Pressure Compensation Element | ||
Length 17.5mm | ||
For Use With Enclosures | ||
Width 17mm | ||
Material Plastic | ||
Height 17mm | ||
Colour Black | ||
IP Rating IP66, IP68, IPx9K | ||
Thread Size M12 | ||
Mounting plate type Threaded | ||
Series DA284 | ||
Standards/Approvals EN60529 | ||
Hazardous Area Certification No | ||
The STEGO Pressure Compensation Vent Plug is designed for casings and enclosures, effectively balancing temperature-induced pressure differences while preventing condensate formation through its waterproof membrane.
Enhances Air humidity escape via a waterproof membrane
Guarantees water and dirt-tight performance with an IP66 rating
Operates efficiently within a temperature range of -35 °C to 70 °C
Complies with RoHS3 material limit values for safety
Constructed with an NBR sealing material for durability
Related links
- STEGO DA284 Series Plastic Pressure Compensation Element for Use with Enclosures 60 mm x 37 mm x 60mm
- STEGO DA284 Series Stainless Steel Plug 18 mm x 18 mm x 18mm
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- STEGO D084 Series Plastic Pressure Compensation Element for Use with Enclosure 30.5 mm x 65.5 mm x 65.5mm
- STEGO D284 Series Pressure Compensation Element 37 mm H For Use With Enclosure
- STEGO D284 Series M40 Pressure Compensation Element 31 mm H For Use With Enclosure
- Bopla BoPad Series White ABS Handheld Enclosure 130 mm x 17.5 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 17.5 mm x, 75 mm
