ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- RS Stock No.:
- 820-585
- Mfr. Part No.:
- 03081
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
PHP373.43
(exc. VAT)
PHP418.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP373.43 |
*price indicative
- RS Stock No.:
- 820-585
- Mfr. Part No.:
- 03081
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Accessory Type | Shroud | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | Series 7 Cut-Outs | |
| Width | 31mm | |
| Material | Nylon Thermoplastic | |
| Height | 25mm | |
| Colour | Orange | |
| Series | Series 7 | |
| Standards/Approvals | VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Accessory Type Shroud | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With Series 7 Cut-Outs | ||
Width 31mm | ||
Material Nylon Thermoplastic | ||
Height 25mm | ||
Colour Orange | ||
Series Series 7 | ||
Standards/Approvals VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd shroud series 7 non universal is designed for optimal electrical insulation, ensuring maximum safety and reliability during live line protection tasks while meeting high industry standards.
Manufactured from nylon thermoplastic for enhanced insulation strength
Meets IEC 60900, Category 'C', and ASTM F1505 standards
Tested to withstand 10,000 volts submerged in water for three minutes
Flame retardant, robust against extreme impact and abrasion
Lifetime warranty on both the tool and insulation
Operates effectively within a temperature range of -40ºF to +158ºF
Related links
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 60 mm x 31mm
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- ITL Insulated Tools Ltd Nylon Thermoplastic Wedge
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
