Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- RS Stock No.:
- 781-707
- Mfr. Part No.:
- NSYLCK18SF
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,508.02
(exc. VAT)
PHP18,488.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,508.02 |
*price indicative
- RS Stock No.:
- 781-707
- Mfr. Part No.:
- NSYLCK18SF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Locking System | |
| For Use With | PanelSeT SM | |
| Material | Zinc Plated Steel | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Locking System | ||
For Use With PanelSeT SM | ||
Material Zinc Plated Steel | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Locking system provides a reliable solution for securing enclosures, designed specifically for multi-purpose applications. This system features a robust locking bar MADE of zinc plated steel, ensuring durability and functionality. It is compatible with the PanelSeT SM and PanelSeT SF ranges, allowing for direct mounting on doors. The product comes in a single door version with a height of 1800H, making it Ideal for various installation needs. Each unit is meticulously crafted to enhance the security of your installations without compromising on accessibility.
Constructed with a zinc plated steel locking bar for enhanced durability
Designed for multi-purpose applications, accommodating diverse use cases
Directly mounts on door, facilitating easy installation
Compatible with the PanelSeT SM and PanelSeT SF ranges for versatile use
Available as a set of 1, simplifying inventory management
Lightweight package of 1.010 kg eases handling and transport
Related links
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 2 m
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m
- Schneider Electric PanelSeT Pièces détachées Series Zinc Plated Steel Locking Accessory
- Schneider Electric PanelSeT Series Zinc Plated Dichromated Steel Polyamide 6, Brass Canopy for Use with
- Schneider Electric PanelSeT Accessoires Series Zinc Plated Steel Wall Bracket x 100 mm x 100mm
- Schneider Electric PanelSeT S3HF Series Zinc Plated Steel Wall Box 800 mm x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Enclosure Accessory for Use with Spacial WM Enclosures 130 mm x 20
