Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- RS Stock No.:
- 759-583
- Mfr. Part No.:
- NSYMP208L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP45,878.52
(exc. VAT)
PHP51,383.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,878.52 |
*price indicative
- RS Stock No.:
- 759-583
- Mfr. Part No.:
- NSYMP208L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Plate | |
| Length | 27mm | |
| For Use With | PanelSeT PanelSeT SF SF | |
| Width | 800mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Colour | Grey | |
| Mounting plate type | Plain | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Plate | ||
Length 27mm | ||
For Use With PanelSeT PanelSeT SF SF | ||
Width 800mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Colour Grey | ||
Mounting plate type Plain | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric versatile mounting plate is designed for electrical enclosures, providing a robust base for various applications with ease of installation and reliable performance.
Constructed from galvanised steel, ensuring durability and resistance to corrosion
Supports a permanent permissible load of up to 600 kg
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT SF SF 1.8 m x 27 mm x
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 1.4 m x 24.5 mm x 42mm
- Schneider Electric 600 mm Plinth 100 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1.6 m Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 800 mm H For Use With Spacial SF
