Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 1.4 m x 24.5 mm x 42mm
- RS Stock No.:
- 759-482
- Mfr. Part No.:
- NSYSMVR14
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,117.49
(exc. VAT)
PHP25,891.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,117.49 |
*price indicative
- RS Stock No.:
- 759-482
- Mfr. Part No.:
- NSYSMVR14
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Enclosure Accessory | |
| Length | 24.5mm | |
| For Use With | PanelSeT PanelSeT SF SF | |
| Width | 42mm | |
| Material | Steel | |
| Height | 1.4m | |
| Colour | Grey | |
| Mounting plate type | Plain | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Enclosure Accessory | ||
Length 24.5mm | ||
For Use With PanelSeT PanelSeT SF SF | ||
Width 42mm | ||
Material Steel | ||
Height 1.4m | ||
Colour Grey | ||
Mounting plate type Plain | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting accessory is designed for vertical adaptation profiles. It enables convenient installation in multiple applications while ensuring structural integrity and compatibility with specified ranges.
Nominal dimensions: height of 1400 mm, width of 42 mm, depth of 24.5 mm
Constructed from steel with a galvanised surface finish for durability
Includes fixing screws for secure installation on hinges and latches
Packaged in sets of 1 to accommodate individual project needs
Lifetime warranty of 18 months to ensure reliability
Related links
- Schneider Electric PanelSeT Series Cross Rail 1.4 m H 1.4 m L For Use With Spacial SM
- Schneider Electric PanelSeT Series Steel Screw Set for Use with Spacial SF 42 mm x 42 mm x 42mm
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Steel Fixing Accessory for Use with PanelSeT S3D 74 mm x 200 mm x 42mm
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 2 m x 27 mm
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Accessory for Use with PanelSeT SF SF 1.8 m x 27 mm x
- Schneider Electric PanelSeT Series Enclosure Profile 24.5 mm D
