Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 600mm
- RS Stock No.:
- 759-325
- Mfr. Part No.:
- LVS03285
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,847.42
(exc. VAT)
PHP30,069.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,847.42 |
*price indicative
- RS Stock No.:
- 759-325
- Mfr. Part No.:
- LVS03285
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 750mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 750mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 750mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 750mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Cut-out | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front plate is an installation accessory is designed to enhance the functionality of PrismaSeT and PrismaSeT G enclosures. It accommodates various ComPact devices with different control options.
Compatible with both floor-standing and wall-mounted enclosures, ensuring versatile installation
Supports multiple ComPact devices with various installation orientations
Constructed with Durable materials, offering a textured and matt surface finish
IP30 rated, providing adequate protection for indoor environments
Lightweight design at 2.6 kg, enabling easy handling and installation
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 50 mm x 750 mm x 50mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Plinth Support for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 600mm
- Schneider Electric PrismaSeT G Series Steel Ring for Use with PrismaSeT PrismaSeT G Enclosure x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm
- Schneider Electric PrismaSeT G Series Steel Mounting Accessory for Use with PrismaSeT G Enclosure 75 mm x 1.86 m x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 600mm
