Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 600mm

N

Subtotal (1 unit)*

PHP22,222.31

(exc. VAT)

PHP24,888.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,222.31

*price indicative

RS Stock No.:
759-174
Mfr. Part No.:
LVS03272
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

450mm

For Use With

PrismaSeT G Enclosure

Width

600mm

Material

Steel

Height

450mm

Colour

White

IP Rating

IP30

Mounting plate type

Cut-out

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric front plate is an essential installation accessory is designed for compatibility with PrismaSeT G enclosures, providing a reliable solution for mounting various ComPact devices securely.

Constructed for seamless integration with PrismaSeT G enclosures

Supports multiple ComPact device configurations in vertical installations

Finished in textured white for a clean aesthetic

Durable design with electrophoresis and hot-polymerised polyester epoxy treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy