Schneider Electric PrismaSeT G Series Steel Mounting Accessory for Use with PrismaSeT G Enclosure 35 mm x 11 mm x 1.5m
- RS Stock No.:
- 759-322
- Mfr. Part No.:
- LVS01258
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP40,049.35
(exc. VAT)
PHP44,855.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,049.35 |
*price indicative
- RS Stock No.:
- 759-322
- Mfr. Part No.:
- LVS01258
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Mounting Accessory | |
| Length | 11mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 1.5m | |
| Material | Steel | |
| Height | 35mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Accessory Type Mounting Accessory | ||
Length 11mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 1.5m | ||
Material Steel | ||
Height 35mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front cover support upright is designed for mounting purposes. It serves as an essential spare part within the PrismaSeT and PrismaSeT G enclosure ranges.
Constructed from Durable steel for longevity
Features a textured, matt surface finish in white (RAL 9003)
IP30 rating ensures adequate protection against dust
Related links
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.5 m x 1.5m
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 35 mm x 1.65 m x 1.65m
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.5m
- Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 450 mm
