Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 300 mm x 300 mm x
- RS Stock No.:
- 759-214
- Mfr. Part No.:
- LVS03140
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP85,233.50
(exc. VAT)
PHP95,461.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,233.50 |
*price indicative
- RS Stock No.:
- 759-214
- Mfr. Part No.:
- LVS03140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Kit | |
| Accessory Type | Metering Panel Kit | |
| Length | 300mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Kit | ||
Accessory Type Metering Panel Kit | ||
Length 300mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Cut-out | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric metering panel kit is designed for effective energy monitoring and management, ensuring compatibility with PrismaSeT enclosures for seamless integration and performance.
Compatible with PrismaSeT enclosures for versatility and reliability
Floor-standing and wall-mounted options available, both 600 mm wide
Constructed from steel with a textured matt finish for durability
IP30 rated for adequate protection against solid foreign objects
Related links
- Schneider Electric PrismaSeT G Series Steel Metering Panel Kit for Use with PrismaSeT G Enclosure 650 mm x 650 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 750mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Plate for Use with PrismaSeT G Enclosure 50 mm x 300 mm x 200mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Steel Panel Kit for Use with PrismaSeT 300 mm x 300 mm x 600mm
