Schneider Electric PanelSeT Series Stainless Steel 304L Hinge for Use with PanelSeT S3X enclosure 110 mm x 110 mm x
- RS Stock No.:
- 758-723
- Mfr. Part No.:
- NSYHS3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,049.83
(exc. VAT)
PHP3,415.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,049.83 |
*price indicative
- RS Stock No.:
- 758-723
- Mfr. Part No.:
- NSYHS3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hinge | |
| Product Type | Hinge | |
| Length | 110mm | |
| For Use With | PanelSeT S3X enclosure | |
| Width | 110mm | |
| Material | Stainless Steel 304L | |
| Height | 110mm | |
| Series | PanelSeT | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hinge | ||
Product Type Hinge | ||
Length 110mm | ||
For Use With PanelSeT S3X enclosure | ||
Width 110mm | ||
Material Stainless Steel 304L | ||
Height 110mm | ||
Series PanelSeT | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The Schneider Electric hinge is a multi-purpose fastening solution is designed for versatile applications, specifically suited to the PanelSeT S3X enclosure, ensuring exceptional functionality in a range of setups.
Set of 2 hinges ensures efficient mounting options
Constructed from Durable stainless steel 304L for long-lasting performance
Ideal for multi-purpose applications
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Hinge for Use with Spacial SMX, SFX
- Schneider Electric PanelSeT Series Stainless Steel Hinge for Use with PanelSeT PLM enclosure 300 mm x 255mm
- Schneider Electric PanelSeT DHM Series Grey Steel General Purpose Enclosure IK10, 250 mm x 110 mm x 600 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Enclosure for Use with Thalassa PLS Moduler Box 106 mm x 110 mm x 21mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Bracket for Use with DIN Rail 20 mm x 110 mm x 110mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 800 mm x 800mm
- Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 800 mm x 400mm
