Schneider Electric PanelSeT Series 304L Stainless Steel Hinge for Use with Spacial SMX, SFX
- RS Stock No.:
- 220-1495
- Mfr. Part No.:
- NSYHSMX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,797.79
(exc. VAT)
PHP13,213.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,797.79 |
*price indicative
- RS Stock No.:
- 220-1495
- Mfr. Part No.:
- NSYHSMX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | Spacial SMX, SFX | |
| Material | 304L Stainless Steel | |
| Series | PanelSeT | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With Spacial SMX, SFX | ||
Material 304L Stainless Steel | ||
Series PanelSeT | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric Set of 3 hinge for SFX, with Mounting location on enclosure. Material used is Stainless steel 304L.
Operating angle is 120 °
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel 1-Door Floor Standing Enclosure IP66 400 mm, 600
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
