nVent SCHROFF
- RS Stock No.:
- 655-528
- Mfr. Part No.:
- 34561-984
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP9,218.53
(exc. VAT)
PHP10,324.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,218.53 | PHP921.853 |
*price indicative
- RS Stock No.:
- 655-528
- Mfr. Part No.:
- 34561-984
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF 448.9 mm 245.7 mm
- nVent SCHROFF Zinc DIN Rail for Use with Cage Nuts
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
