nVent SCHROFF
- RS Stock No.:
- 655-527
- Mfr. Part No.:
- 34561-884
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP5,733.48
(exc. VAT)
PHP6,421.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,733.48 | PHP573.348 |
*price indicative
- RS Stock No.:
- 655-527
- Mfr. Part No.:
- 34561-884
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF Insulation Strip Insulation Strip for Use with Subracks, Cases
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF Steel Perforated DIN Rail, 125 mm x 15mm x 375 mm
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Zinc DIN Rail for Use with Cage Nuts
