Schneider Electric PanelSeT Series Steel Plate for Use with Enclosure x 800 mm x 600mm
- RS Stock No.:
- 654-420
- Mfr. Part No.:
- NSYSMEC861
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,057.58
(exc. VAT)
PHP14,624.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,057.58 |
*price indicative
- RS Stock No.:
- 654-420
- Mfr. Part No.:
- NSYSMEC861
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT SM cable-gland plate provides a reliable cable entry solution at the bottom of enclosures with nominal dimensions 800 mm width and 600 mm depth. It ensures durability and protection against corrosion. Designed for multi-purpose use, the plate includes fixing elements and adhesive seals for easy and secure installation, compatible specifically with the PanelSeT SM enclosure range.
Lightweight and easy to install
Made from durable galvanised steel
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel, Glass Door for Use with Enclosure x 800 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600mm
- Schneider Electric NSY Series Steel Chassis for Use with Enclosers 800 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 250mm
- Schneider Electric NSY Series Steel Cable Gland Plate x 800 mm x 700mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 300mm
