Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure x 1.196 m x 396mm

Subtotal (1 unit)*

PHP28,105.56

(exc. VAT)

PHP31,478.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,105.56

*price indicative

RS Stock No.:
654-402
Mfr. Part No.:
NSYRSF124L
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Roof Plate

Length

1.196m

For Use With

Enclosure

Width

396mm

Material

Steel

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric standard enlarged roof designed for PanelSeT SF enclosures, with a width of 1200 mm and a depth of 400 mm. Built from durable steel and finished with epoxy-polyester powder in RAL 7035 grey, it offers enhanced environmental protection while maintaining an enclosure rating. Its design ensures seamless integration and secure mounting using standard screw fixings.

Robust construction

IP55 protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy