Schneider Electric NSY Series Key for Use with Enclosure
- RS Stock No.:
- 654-264
- Mfr. Part No.:
- NSYAEDLEDF13S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP21,238.93
(exc. VAT)
PHP23,787.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,238.93 |
*price indicative
- RS Stock No.:
- 654-264
- Mfr. Part No.:
- NSYAEDLEDF13S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Key | |
| For Use With | Enclosure | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Key | ||
For Use With Enclosure | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Handle with key EDF 1300 for Panel Set S3D enclosures is a robust locking accessory designed for secure access. It includes a cylindrical barrel, metal cam, and aluminum handle with a key lock system. The product is compatible with Panel Set S3D enclosures and supports direct door mounting. Built with durable materials, it ensures reliable performance in industrial environments. It is RoHS compliant and part of Schneiders Green Premium initiative.
Key lock type EDF with key number 1300
Aluminum handle and cam with zamak barrel
Direct mounting on Panel Set S3D enclosure doors
Related links
- Schneider Electric NSY Series Key for Use with Enclosure
- Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- Schneider Electric NSY Series Key Barrel for Use with NSYPLM...V Version PLD Enclosures
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 1.4 m L for Use with Enclosure
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Door Stop for Use with Enclosure
- Schneider Electric NSY Series Polyamide 6 Cap for Use with Enclosure
