Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO Product Line x 300 mm x 40mm
- RS Stock No.:
- 641-939
- Mfr. Part No.:
- BTEVBEZEG
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
PHP830.82
(exc. VAT)
PHP930.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP830.82 |
*price indicative
- RS Stock No.:
- 641-939
- Mfr. Part No.:
- BTEVBEZEG
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| For Use With | BT EVO Product Line | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | BTE | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
For Use With BT EVO Product Line | ||
Width 40mm | ||
Material Polycarbonate | ||
Colour Grey | ||
Series BTE | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Knightsbridge Grey eyelid bezel is a functional and stylish enhancement designed to complement the BT EVO bulkhead range. Featuring a subtle grey finish, this bezel adds a sleek, directional aesthetic to the fixture while helping to reduce glare. Its crafted from UV-stabilised polycarbonate for durability and is compatible with BT EVO bulkheads via a twist-lock mechanism, ensuring secure and easy installation.
Eyelid design for directional light and reduced glare
Grey finish for a clean and modern look
Polycarbonate construction
Related links
- Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO Product Line x 300 mm x 40mm
- Fibox ARCA 303021W Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 303021 Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP67, 170 mm x 300 mm x 300 mm
- Fibox ARCA Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
- Fibox ARCA 303021No MP Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 300 mm x 130 mm
