Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO Product Line x 300 mm x 40mm
- RS Stock No.:
- 641-941
- Mfr. Part No.:
- BTEVBEZMB
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
PHP620.53
(exc. VAT)
PHP694.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP620.53 |
*price indicative
- RS Stock No.:
- 641-941
- Mfr. Part No.:
- BTEVBEZMB
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| For Use With | BT EVO Product Line | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Colour | Black | |
| Series | BTE | |
| Standards/Approvals | UKCA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 300mm | ||
For Use With BT EVO Product Line | ||
Width 40mm | ||
Material Polycarbonate | ||
Colour Black | ||
Series BTE | ||
Standards/Approvals UKCA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Knightsbridge Matt black bezel is a sleek and durable enhancement designed to complement the BT EVO bulkhead range. With its modern matt black finish, it adds a refined touch to both indoor and outdoor installations. The twist-lock mechanism ensures quick and secure attachment to compatible BT EVO fittings, while the UV-stabilised polycarbonate construction offers long-lasting performance in harsh environments.
Matt black finish for a contemporary look
Eyelid free design for full light distribution
Polycarbonate construction
Related links
- Knightsbridge BTE Series Polycarbonate Enclosure for Use with BT EVO Product Line x 300 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Accessory Kit for Use with Enclosure Accessories 500 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- Schneider Electric NSYLAM Series Polycarbonate Lighting Kit for Use with Lighting and Power Sockets x 372 mm x 40mm
- Schneider Electric NSY Series Polycarbonate Magnetic Lamp for Use with Thalassa, Spacial 63 mm x 372 mm x 40mm
- Schneider Electric NSY Series Polycarbonate Magnetic Lamp for Use with Spacial, Thalassa 63 mm x 372 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
