Phoenix Contact VARIOCON Series Steel for Use with Panel Cutouts Of HC-B 16 Size 5.4 mm x 21 mm x 5.4mm
- RS Stock No.:
- 638-692
- Mfr. Part No.:
- 1885774
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP5,786.71
(exc. VAT)
PHP6,481.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,786.71 | PHP1,157.342 |
*price indicative
- RS Stock No.:
- 638-692
- Mfr. Part No.:
- 1885774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Assembly Plate | |
| Length | 21mm | |
| For Use With | Panel Cutouts Of HC-B 16 Size | |
| Width | 5.4mm | |
| Material | Steel | |
| Height | 5.4mm | |
| IP Rating | IP65 | |
| Series | VARIOCON | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Assembly Plate | ||
Length 21mm | ||
For Use With Panel Cutouts Of HC-B 16 Size | ||
Width 5.4mm | ||
Material Steel | ||
Height 5.4mm | ||
IP Rating IP65 | ||
Series VARIOCON | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter plate offers seamless integration for panel cutouts within the HC B 16 size range, featuring a robust construction that includes a flat gasket for enhanced sealing. Designed with precision, it provides exceptional durability and performance in various electrical applications. The plate is crafted to withstand a degree of protection of IP65, ensuring it meets industry standards for reliability in challenging environments. Its lightweight, yet sturdy design makes it an ideal choice for both new installations and as a replacement in existing configurations. Users will appreciate the attention to safety and compliance, enabling the use of this product in diverse industrial settings without compromising on quality or performance.
Constructed with V2A material providing resilience against corrosion and wear
Compact dimensions ensure compatibility with various applications while saving space
Meets stringent safety notes for operation and maintenance which ensuring peace of mind
Environmentally compliant with EU RoHS requirements aligning with sustainable practices
Related links
- Phoenix Contact VARIOCON Series Male Crimp Contact 20 AWG Max
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 6 mm max.,
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 7.5 mm min. IP65
- HellermannTyton Cable Tie 200 mm x 5.4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 5.4mm, Black Polyamide 66
- Phoenix Contact Adapter Plate For Use With Panel Cutouts Of HC-B 16 Size
- Phoenix Contact, VARIOCON Polyamide Sleeve Housing for use with VARIOCON
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
