MOXA DK Series Metal DIN Rail for Use with UPort 1400 Series x 89 mm x 19mm
- RS Stock No.:
- 634-998
- Mfr. Part No.:
- DK-UP-14168
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP3,332.80
(exc. VAT)
PHP3,732.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,332.80 |
*price indicative
- RS Stock No.:
- 634-998
- Mfr. Part No.:
- DK-UP-14168
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Mounting Kit | |
| Accessory Type | DIN Rail | |
| Length | 89mm | |
| For Use With | UPort 1400 Series | |
| Width | 19mm | |
| Material | Metal | |
| Series | DK | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Mounting Kit | ||
Accessory Type DIN Rail | ||
Length 89mm | ||
For Use With UPort 1400 Series | ||
Width 19mm | ||
Material Metal | ||
Series DK | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- TW
The Moxa Europe USB-to-serial converters are ideal accessories for laptops or workstation computers lacking a serial port. They are essential tools for engineers needing to connect various serial devices in the field or interface converters for equipment without a standard COM port or DB9 connector. The UPort 1200 1400 1600 Series enables conversion from USB to RS-232 422 485 and is fully compatible with legacy serial devices, making it suitable for use in instrumentation and point-of-sale applications.
Hi-Speed USB 2.0 for up to 480 Mbps USB data transmission rates
921.6 kbps maximum baud rate for fast data transmission
Real COM and TTY drivers for Windows, Linux, and macOS
Mini-DB9-female-to-terminal-block adapter for easy wiring
LEDs for indicating USB and TxD/RxD activity
Related links
- MOXA DIN Rail Mounting Kit for use with UPort 1400, DK Series
- MOXA DIN Rail Mounting Kit for use with UPort 407 Series DK Series
- MOXA DIN Rail Mounting Kit for use with Uport, DK Series
- MOXA DK-UP1600-G2 Series Mounting Kit for Use with UPort 1600-G2 Series
- MOXA RK Series Rack Mount Kit for Use with UPort 1400/1600-G2
- Schneider Electric PanelSeT Series ABS Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 89 mm x 89 mm x 54 mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 1.6 mm x 89 mm x 35mm
