MOXA WK Series Wall Mount Kit for Use with MGate 5135/5435 Series 2 mm x 43 mm x 25mm
- RS Stock No.:
- 634-976
- Mfr. Part No.:
- WK-25
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP2,975.79
(exc. VAT)
PHP3,332.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,975.79 |
*price indicative
- RS Stock No.:
- 634-976
- Mfr. Part No.:
- WK-25
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Wall Mount | |
| Accessory Type | Wall Mount Kit | |
| Length | 43mm | |
| For Use With | MGate 5135/5435 Series | |
| Width | 25mm | |
| Height | 2mm | |
| Series | WK | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Wall Mount | ||
Accessory Type Wall Mount Kit | ||
Length 43mm | ||
For Use With MGate 5135/5435 Series | ||
Width 25mm | ||
Height 2mm | ||
Series WK | ||
- COO (Country of Origin):
- TW
The Moxa Europe Wall-mounting kit designed to securely install compatible Moxa devices in industrial environments. It includes two mounting plates and four screws, offering a simple and reliable solution for fixed deployments. Its small footprint makes it ideal for space-constrained setups.
Detachable design for easy mounting
Durable finish for industrial use
Related links
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- MOXA WK Series Cabinet for Use with OnCell G4302 Series 2 mm x 160 mm x 89mm
- Schneider Electric Metal DIN Rail DIN Rail, 43 mm x 592mm x 43 mm
- Rittal AX Series Stainless Steel Roof for Use with AX Series 43 mm x 43 mm x 1m
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- HellermannTyton White Cable Tie Mount 12 mm x 31mm x 43 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 43 mm x, 78 mm
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Spacial/Thalassa x 43 mm x
