MOXA WK Series Cabinet for Use with OnCell G4302 Series 2 mm x 160 mm x 89mm
- RS Stock No.:
- 633-599
- Mfr. Part No.:
- WK-160-01
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP5,950.56
(exc. VAT)
PHP6,664.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,950.56 |
*price indicative
- RS Stock No.:
- 633-599
- Mfr. Part No.:
- WK-160-01
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Accessory Type | Cabinet | |
| Product Type | Wall Mount | |
| Length | 160mm | |
| For Use With | OnCell G4302 Series | |
| Width | 89mm | |
| Height | 2mm | |
| Series | WK | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Accessory Type Cabinet | ||
Product Type Wall Mount | ||
Length 160mm | ||
For Use With OnCell G4302 Series | ||
Width 89mm | ||
Height 2mm | ||
Series WK | ||
- COO (Country of Origin):
- TW
The Moxa Europe Wall-mounting kit designed to simplify installation of compatible Moxa devices in industrial environments. It includes a single mounting plate and screws, offering a secure and compact solution for fixed deployments.
Detachable design for easy mounting
Durable finish for industrial use
Related links
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- Hammond 1554 Series Silicone Gasket for Use with 1554 & J2 & K 1.5 mm x 160 mm x 89mm
- MOXA WK Series Wall Mount Kit for Use with MGate 5135/5435 Series 2 mm x 43 mm x 25mm
- Hammond 1554 Series Steel Panel for Use with 1554 & F2 & G 1.63 mm x 119 mm x 89mm
- Hammond 1554 Series Silicone Gasket for Use with 1554 & F2 & G 1.5 mm x 119 mm x 89mm
- Hammond 1554 Series Silicone Gasket for Use with 1554 & E2 & EE 1.5 mm x 89 mm x 89mm
- SCHAEFFLER Nut 805 mm OD x 89mm
- MOXA WK-112-01 Series Mounting Kit for Use with MDS-G4028-L3-4XGS Series
