Siemens 8PQ Series Steel Cable Ducting Support for Use with Cable

Subtotal (1 unit)*

PHP2,046.92

(exc. VAT)

PHP2,292.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,046.92

*price indicative

RS Stock No.:
627-477
Mfr. Part No.:
8PQ6000-0BA16
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Ducting Support

Product Type

Cable Ducting Support

For Use With

Cable

Material

Steel

Colour

White

Series

8PQ

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens cable duct fastening solution offers a robust and reliable way to manage and secure your cables effectively. Designed with precision engineering, it caters to the needs of modern industrial environments, ensuring that cables are neatly organised and adequately protected from damage. This product stands out with its exceptional mechanical design, lightweight construction, and compliance with industry standards, making it an ideal choice for various applications. Whether for new installations or upgrades, this fastening system ensures seamless integration into existing setups. Experience ease of installation and long-lasting performance with this innovative component, enhancing both operational efficiency and safety in your workspace.

Lightweight design enhances ease of handling and installation

Meets various industry approvals, ensuring reliability

Provides a systematic approach to cable management

Facilitates compliance with safety regulations

Supports a clean and organised environment for electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy