Siemens 8PQ Series Corrosion Free Steel Cubicle Identification Label for Use with Profile Semicylinder
- RS Stock No.:
- 627-461
- Mfr. Part No.:
- 8PQ9400-0BA38
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP3,109.11
(exc. VAT)
PHP3,482.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,109.11 |
*price indicative
- RS Stock No.:
- 627-461
- Mfr. Part No.:
- 8PQ9400-0BA38
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Locking Tool | |
| Accessory Type | Cubicle Identification Label | |
| For Use With | Profile Semicylinder | |
| Material | Corrosion Free Steel | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Locking Tool | ||
Accessory Type Cubicle Identification Label | ||
For Use With Profile Semicylinder | ||
Material Corrosion Free Steel | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens locking rod product redefines the standards of safety and reliability in profile semi cylinder mechanisms. Crafted for robust performance, this device integrates seamlessly within various locking systems, ensuring enhanced security for users. The untreated corrosion-free steel construction showcases resilience while appealing to modern aesthetic sensibilities, making it an ideal choice for contemporary applications. Designed with precision, this product not only meets functional requirements but is also backed by comprehensive approvals and certificates, highlighting its compliance with high industry standards. With a commitment to excellence, this offering signals a pivotal advancement in security technology.
Corrosion-free steel material ensures longevity and durability
Designed for profile semi cylinder applications, enhancing versatility
Untreated surface finish allows for effective adaptability in various environments
Backed by general product approvals for peace of mind
Comprehensive certifications demonstrate adherence to industry regulations
Streamlined design contributes to easy installation and use
Related links
- Siemens 8PQ Series Plastic Handle for Use with Door
- Siemens 8PQ Series Enclosure Accessory For Use With Sivacon
- Siemens 8PQ Series Enclosure Accessory For Use With Door
- Siemens Enclosure Accessory, 8PQ Series
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL 550 mm x 800mm
- Siemens 8PQ Series Connection Unit for Use with Cable
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
