Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 1 m x 400mm
- RS Stock No.:
- 626-958
- Mfr. Part No.:
- 8MF1040-2AF20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,450.86
(exc. VAT)
PHP26,264.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,450.86 |
*price indicative
- RS Stock No.:
- 626-958
- Mfr. Part No.:
- 8MF1040-2AF20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottom Plate | |
| Accessory Type | Bottom Plate | |
| Length | 1m | |
| For Use With | Sivacon | |
| Width | 400mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottom Plate | ||
Accessory Type Bottom Plate | ||
Length 1m | ||
For Use With Sivacon | ||
Width 400mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compartment bottom designed for horizontal subdivision applications. Tailored for seamless integration in various environments, this model features a robust zinc-plated surface, ensuring durability and corrosion resistance. With dimensions of 1000 mm in depth and 400 mm in width, it is crafted from steel to deliver exceptional strength while maintaining a net weight of 10,500 g. This product not only meets stringent industry standards but also provides an environmentally conscious solution with its thoughtful construction. Its design is ideal for professionals seeking reliability and efficiency in their electrical applications, making it a valuable addition to any setup.
Designed specifically for horizontal subdivision applications
Constructed from high-strength steel for enhanced durability
Zinc-plated surface offers superior corrosion resistance
Compact dimensions facilitate easy integration into existing systems
Lightweight yet sturdy, catering to various installation requirements
Supports efficient airflow management with a lack of ventilation openings
Built to comply with stringent industry standards for safety and performance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 600 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 800 mm x 400mm
