Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-684
- Mfr. Part No.:
- 8MF1005-2UB52-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,723.65
(exc. VAT)
PHP12,010.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,723.65 |
*price indicative
- RS Stock No.:
- 626-684
- Mfr. Part No.:
- 8MF1005-2UB52-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base design offers an innovative solution for industrial applications, delivering reliable performance with its unique features. This product stands out with thoughtful cutouts for flanges, optimising ease of installation and integration into existing systems. Boasting an IPXX protection class, it ensures durability in varied environments, making it a robust choice for modern electrical infrastructure. Constructed from high-quality zinc-plated steel, it combines strength with resistance to corrosion, guaranteeing longevity and minimal maintenance. With a compact width of 1000 mm and depth of 500 mm, it fits seamlessly into both small and large setups, accommodating diverse operational needs.
Designed with cutouts for flanges to facilitate efficient installation
Made from robust zinc-plated steel, enhancing its lifespan
Offers protection class IPXX to withstand environmental challenges
Compact dimensions allow for versatile placement in varied settings
Lightweight design minimizes installation overhead
Backed by a reputable brand known for quality and reliability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1000 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1122 mm x 1.2m
