Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- RS Stock No.:
- 625-124
- Mfr. Part No.:
- 8MF1866-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP91,179.58
(exc. VAT)
PHP102,121.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,179.58 |
*price indicative
- RS Stock No.:
- 625-124
- Mfr. Part No.:
- 8MF1866-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is meticulously designed for standard empty enclosures, delivering a robust and reliable solution for your industrial needs. With its impressive dimensions of 1800 mm in height, 600 mm in width, and 600 mm in depth, this model provides exceptional space efficiency without compromising on strength. Crafted from high-quality steel and featuring a light grey powder-coated finish, it seamlessly integrates into various environments while ensuring lasting durability. The thoughtful design includes a material thickness of 2.5 mm, guaranteeing resilience against wear and tear. An ideal choice for those who value functionality paired with aesthetic appeal, this product stands as a testament to ' commitment to excellence in engineering.
Efficiently designed for standard empty enclosures
Durable steel construction ensures long-lasting performance
Light grey finish offers a modern and sleek appearance
Optimal dimensions provide extensive space management
Powder-coated surface enhances protection against environmental factors
Ideal for a variety of industrial applications
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
