Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2.2 m x 2.2 m x 800mm
- RS Stock No.:
- 624-977
- Mfr. Part No.:
- 8MF1280-2UW63-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP44,441.84
(exc. VAT)
PHP49,774.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,441.84 |
*price indicative
- RS Stock No.:
- 624-977
- Mfr. Part No.:
- 8MF1280-2UW63-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | side Panel/Rear Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2.2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2.2m | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8MF12 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type side Panel/Rear Panel | ||
Product Type Enclosure Accessory | ||
Length 2.2m | ||
For Use With SIVACON 8MF1 | ||
Width 800mm | ||
Material Steel | ||
Height 2.2m | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8MF12 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Side panel presents a robust solution for industrial applications, designed to enhance both performance and safety. Constructed with precision, this flat-panel offers a modern aesthetic that complements any setting while providing reliable protection with an IP40 rating. Ideal for use in environments where durability is essential, it showcases a neutral light grey finish that seamlessly blends into existing installations. Whether you're upgrading an existing system or embarking on a new installation, this side panel supports your operational needs with efficient functionality and strong structural integrity.
Lightweight yet sturdy design ensures easy handling and installation
IP40 protection class guarantees effective defence against dust ingress
Crafted from high-quality steel for enhanced durability and longevity
Flat design promotes a sleek, unobtrusive appearance in any environment
Powder-coated finish provides superior resistance to wear and corrosion
Compatible with various Siemens systems for seamless integration
Related links
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2200 mm x 2200 mm x 800mm
- Siemens 8MF12 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 2200 mm x 2200 mm x 900mm
- Siemens 8MF12 Series Steel Base Plate for Use with SIVACON 8MF1 200 mm x 200 mm x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure x 2.2 m x 800mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2200 mm x 2200 mm x 800mm
- Siemens 8MF12 Series Steel Black RAL 7035 Single Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2200 mm x 2200 mm x 400mm
