Siemens 8MF18 Series Steel Partition for Use with Enclosures in Row x 1.8 m

Subtotal (1 unit)*

PHP20,663.02

(exc. VAT)

PHP23,142.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,663.02

*price indicative

RS Stock No.:
624-887
Mfr. Part No.:
8MF1860-2UW70-3C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Enclosures in Row

Material

Steel

Series

8MF18

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Partition unit is engineered for seamless side-by-side housing integration, providing an ideal solution for modular enclosures. Designed for efficient use of space, the product boasts a robust height of 1800 mm and a depth of 600 mm, ensuring that installations remain both functional and aesthetically pleasing. The zinc-plated surface guarantees durability and resistance to corrosive elements, essential for long-term performance in various environments. Tailored for the SIVACON series, this product simplifies installation while meeting strict regulatory compliance. Its innovative design caters to the unique needs of modern electrical infrastructures, making it a reliable choice for professionals seeking quality and efficiency.

Designed for easy side-by-side housing configurations

Durable zinc-plated surface enhances aesthetic appeal and longevity

Compact height and depth provide excellent space utilisation

Robust steel construction ensures high-quality performance

Compatible with various modular enclosure systems for versatile applications

Simplifies compliance with industry standards, reducing installation complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy