Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 400mm
- RS Stock No.:
- 622-645
- Mfr. Part No.:
- 8MF1094-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,428.84
(exc. VAT)
PHP8,320.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,428.84 |
*price indicative
- RS Stock No.:
- 622-645
- Mfr. Part No.:
- 8MF1094-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 900mm | |
| For Use With | Sivacon | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 900mm | ||
For Use With Sivacon | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate offers a robust and reliable solution for electrical installations requiring a closed design. Crafted from high-quality, zinc-plated steel, this product is built to withstand demanding environments while ensuring excellent protection. With an IP40 protection class, it is specifically designed for indoor use, making it an ideal choice for various commercial and industrial applications. Its compact dimensions of 900 mm in width and 400 mm in depth make it versatile for fitting into tight spaces, ensuring optimal use of available area.
Designed for efficient space utilisation in electrical installations
Constructed from durable steel for enhanced longevity
Finished with a zinc plating for improved corrosion resistance
Emphasises safety with its robust IP40 protection class
Lightweight design facilitates easier transport and installation
Suitable for various commercial and industrial electrical applications
Closed design ensures comprehensive protection from environmental factors
Compatible with multiple electrical components for flexible setups
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 900 mm x 400mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 900 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
