Schneider Electric PanelSeT Series Polyester Mounting Plate for Use with PLS Box x 679.958 mm x 26.8in
- RS Stock No.:
- 578-355
- Mfr. Part No.:
- NSYPMA3672G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,877.17
(exc. VAT)
PHP4,342.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,877.17 |
*price indicative
- RS Stock No.:
- 578-355
- Mfr. Part No.:
- NSYPMA3672G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 679.958mm | |
| For Use With | PLS Box | |
| Width | 26.8in | |
| Material | Polyester | |
| Mounting plate type | Insulated | |
| Series | PanelSeT | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 679.958mm | ||
For Use With PLS Box | ||
Width 26.8in | ||
Material Polyester | ||
Mounting plate type Insulated | ||
Series PanelSeT | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting Plate is multi-purpose and made of insulating polyester material. It measures 14.2 inches (360 mm) in height and 28.3 inches (720 mm) in width. The plate is gray in color and designed for back insert mounting. It is compatible with the Thalassa and Thalassa PLS ranges and includes one mounting plate.
Can be fixed by screws
Related links
- Schneider Electric PanelSeT Series Brass Enclosure Accessory for Use with PLS Box x 65 mm x 60mm
- Schneider Electric PanelSeT Series Side Plate for Use with PLS Box x 200mm
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis 260mm W, 90 mm D For Use With PLS Box
- Schneider Electric PanelSeT Series Polyester Wall Bracket for Use with Thermoplastic Industrial Box 150 mm x 50 mm x
- Schneider Electric Polyester Mounting Plate Mounting Plate 360 mm L for Use with PLS Box
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box UL, 1.593 m x 1.25 m x 620 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 788 mm x 500 mm x
