Schneider Electric PanelSeT Series Side Plate for Use with PLS Box x 200mm
- RS Stock No.:
- 479-586
- Mfr. Part No.:
- NSYTL27270G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,443.13
(exc. VAT)
PHP8,336.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,443.13 |
*price indicative
- RS Stock No.:
- 479-586
- Mfr. Part No.:
- NSYTL27270G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Side Plate | |
| For Use With | PLS Box | |
| Width | 200mm | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Side Plate | ||
For Use With PLS Box | ||
Width 200mm | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Closing side plate designed for the PLS box, suitable for a 27 cm face. Provides a secure and neat enclosure, protecting internal components from dust and external contact. Ensures a clean finish and structural integrity for modular box assemblies. Ideal for electrical and industrial installations.
Fixing mode is by screws
Width is 200 mm
Related links
- Schneider Electric PanelSeT Series Brass Enclosure Accessory for Use with PLS Box x 65 mm x 60mm
- Schneider Electric PanelSeT Series Polyester Mounting Plate for Use with PLS Box x 679.958 mm x 26.8in
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis 260mm W, 90 mm D For Use With PLS Box
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 540 mm L for Use with PLS Box 54 x 72
- Schneider Electric Galvanised Steel Enclosure Accessory Mounting Plate 270 mm L for Use with PLS Box
- Schneider Electric Galvanised Steel Enclosure Accessory Mounting Plate 360 mm L for Use with PLS Box
- Schneider Electric Polyester Mounting Plate Mounting Plate 360 mm L for Use with PLS Box
