Fischer Elektronik KHPC Series Stainless Steel PCB Card Guide for Use with PCB x 65.3 mm x 9.21mm
- RS Stock No.:
- 577-681
- Mfr. Part No.:
- KHPC 019 O
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 5 units)*
PHP1,399.86
(exc. VAT)
PHP1,567.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,399.86 | PHP279.972 |
*price indicative
- RS Stock No.:
- 577-681
- Mfr. Part No.:
- KHPC 019 O
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Accessory Type | PCB Card Guide | |
| Product Type | Card Guide | |
| Length | 65.3mm | |
| For Use With | PCB | |
| Width | 9.21mm | |
| Material | Stainless Steel | |
| Series | KHPC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Accessory Type PCB Card Guide | ||
Product Type Card Guide | ||
Length 65.3mm | ||
For Use With PCB | ||
Width 9.21mm | ||
Material Stainless Steel | ||
Series KHPC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Brackets for PC are designed for secure mounting and support in various applications. These brackets feature a width of 9.21 mm and a height of 48.65 mm, offering compact dimensions for versatile use. They do not include a fixing strap, providing flexibility for custom mounting solutions.
Made from strong, long-lasting materials for reliable performance
Space efficient for easy integration into different setups
Related links
- Fischer Elektronik KHPC Series Stainless Steel PCB Card Guide for Use with PCB x 121.5 mm x 21.3mm
- RS PRO Flanged Black ABS Enclosure 21.8 mm x 112.8 mm x 65.3 mm
- RS PRO Black Black Lid ABS Enclosure IK06, 65.3 mm x 185.8 mm x 135.9 mm
- Fair-Rite Polypropylene Openable Flat Cable Ferrite 8.1 mm 65.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- TDK Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
- RS PRO DIN Rail Enclosure Type, ABS 65.3 mm 213.8 mm DIN Rail Enclosure 89.8mm
