Fischer Elektronik KHPC Series Stainless Steel PCB Card Guide for Use with PCB x 121.5 mm x 21.3mm
- RS Stock No.:
- 577-650
- Mfr. Part No.:
- KHPC 0 O
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
PHP2,133.22
(exc. VAT)
PHP2,389.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,133.22 | PHP213.322 |
*price indicative
- RS Stock No.:
- 577-650
- Mfr. Part No.:
- KHPC 0 O
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Card Guide | |
| Accessory Type | PCB Card Guide | |
| Length | 121.5mm | |
| For Use With | PCB | |
| Width | 21.3mm | |
| Material | Stainless Steel | |
| Series | KHPC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Card Guide | ||
Accessory Type PCB Card Guide | ||
Length 121.5mm | ||
For Use With PCB | ||
Width 21.3mm | ||
Material Stainless Steel | ||
Series KHPC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Brackets for PC are made from stainless steel (V2A), ensuring high durability and resistance to corrosion. The material thickness is 0.8 mm, providing strength and stability while maintaining a lightweight structure for easy handling and installation.
Easy to handle and install without compromising on performance
Offers solid support for PC applications while maintaining a slim profile
Related links
- Fischer Elektronik KHPC Series Stainless Steel PCB Card Guide for Use with PCB x 65.3 mm x 9.21mm
- RS PRO Light Grey Transparent Lid ABS Enclosure 60.1 mm x 179.9 mm x 121.5 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 60.1 mm x 179.9 mm x 121.5 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 29.9 x 16.9 x 3.5 mm
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 59.9 x 21.2 x 3 mm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 21mm x 80 μm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 21 mm x 17mm x 300 μm
- Fischer Elektronik Heatsink 18.5K/W 8 mm 100 mm 11.8mm
