Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 220 mm x 105mm
- RS Stock No.:
- 577-573
- Distrelec Article No.:
- 150-69-901
- Mfr. Part No.:
- KOH 14 220 ME
- Manufacturer:
- Fischer Elektronik
Subtotal (1 unit)*
PHP2,047.76
(exc. VAT)
PHP2,293.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,047.76 |
*price indicative
- RS Stock No.:
- 577-573
- Distrelec Article No.:
- 150-69-901
- Mfr. Part No.:
- KOH 14 220 ME
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 220mm | |
| For Use With | 100 mm Eurocards | |
| Width | 105mm | |
| Material | Aluminium | |
| Series | KO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 220mm | ||
For Use With 100 mm Eurocards | ||
Width 105mm | ||
Material Aluminium | ||
Series KO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Enclosure Profiles for Combination Cases feature a length of 220 mm and are finished with a natural color anodised surface, providing both durability and an aesthetically pleasing finish. These profiles are ideal for creating robust and protective enclosures for various electronic and industrial applications.
height is 83 mm
width is 105 mm
Related links
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 220 mm x 10HP
- ebm-papst RER 220 Series Radial Centrifugal Fan 1100 m³/h, DC Operation 220 mm x 220mm x 71 mm
- Chemelex Trace Heating Connection Kit 42 mm x 270 mm x 105mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 26 mm x 22 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
