Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- RS Stock No.:
- 577-571
- Distrelec Article No.:
- 304-65-444
- Mfr. Part No.:
- KOH 10 160 ME
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 2 units)*
PHP2,339.02
(exc. VAT)
PHP2,619.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,339.02 | PHP1,169.51 |
*price indicative
- RS Stock No.:
- 577-571
- Distrelec Article No.:
- 304-65-444
- Mfr. Part No.:
- KOH 10 160 ME
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 160mm | |
| For Use With | 100 mm Eurocards | |
| Width | 105mm | |
| Material | Aluminium | |
| Series | KO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 160mm | ||
For Use With 100 mm Eurocards | ||
Width 105mm | ||
Material Aluminium | ||
Series KO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Enclosure Profiles for Combination Cases feature a length of 160 mm and are finished with a natural color anodised surface, providing both durability and an aesthetically pleasing finish. These profiles are ideal for creating robust and protective enclosures for various electronic and industrial applications.
height is 62.7 mm
width is 105 mm
Related links
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 220 mm x 105mm
- Vero Technologies 09-2196 1 DIN 41612 Eurocard PCB FR2 With 36 x 60 1.02 mm Holes, 160 mm
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 21HP
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- Fischer Fixings Zinc Plated Steel Through Bolt M16 x 160 mm 16 mm
