Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35mm
- RS Stock No.:
- 565-711
- Mfr. Part No.:
- 1071139
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP3,748.38
(exc. VAT)
PHP4,198.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,748.38 | PHP74.968 |
*price indicative
- RS Stock No.:
- 565-711
- Mfr. Part No.:
- 1071139
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Filler Plug | |
| For Use With | DIN Rail Housing | |
| Width | 21.35mm | |
| Material | Polycarbonate, ABS | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Filler Plug | ||
For Use With DIN Rail Housing | ||
Width 21.35mm | ||
Material Polycarbonate, ABS | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact filler plug serves as an essential component for unoccupied terminal points, designed specifically for seamless integration within DIN rail housing. With its robust ABS-PC construction and an elegant light grey finish reminiscent of RAL 7035, it not only ensures durability but adds to the aesthetic appeal of your setup. The tall design optimises space efficiency, while its versatile mounting options allow for simple installation onto either DIN rails or panels. Capable of withstanding a broad range of environmental conditions, including temperatures from -40 °C to 80 °C, this product is built for reliability and longevity. Not only does it feature multiple PCB orientation possibilities, but it also supports various connection technologies, making it a flexible choice for diverse applications.
Accommodates a wide range of PCB mount configurations
Designed for efficient installation with latching mechanisms
Ideal for environments requiring minimal space usage
Constructed to resist flammability with a UL 94 V0 rating
Supports high humidity levels up to 95% during storage and transport
Facilitates custom device designs through flexible housing form factors
Compliant with EU RoHS and China RoHS requirements for environmental standards
Related links
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- Phoenix Contact EH Series 19.65 mm 13.67 mm Filler Plug 16.3mm
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 75.26 mm 75.26 mm Electronic Housing 22.6mm
- Phoenix Contact EH Series Upper Housing for Use with DIN Rail Housing
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series ABS 75 mm 75 mm Electronic Housing 52.6mm
