Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- RS Stock No.:
- 497-487
- Mfr. Part No.:
- 1074664
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP4,554.90
(exc. VAT)
PHP5,101.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,554.90 |
*price indicative
- RS Stock No.:
- 497-487
- Mfr. Part No.:
- 1074664
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 13.67mm | |
| For Use With | Enclosure | |
| Width | 21.35mm | |
| Material | ABS/Polycarbonate | |
| Height | 33.39mm | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | UL Approval ID:E240868 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 13.67mm | ||
For Use With Enclosure | ||
Width 21.35mm | ||
Material ABS/Polycarbonate | ||
Height 33.39mm | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals UL Approval ID:E240868 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact High-quality filler plug designed specifically for unoccupied terminal points. Crafted to enhance device functionality, this flat-designed plug allows for optimal integration with a variety of PCB connection technologies. It features a sleek black finish, compliant with RAL 9005 standards, and is housed in durable ABS-PC material, ensuring longevity and resilience in various environments. This product is versatile enough for both DIN rail and panel mounting, making it adaptable to numerous applications.
Flexible mounting options cater to specific application needs
Lightweight construction makes installation and handling easy
Suitable for a broad operating temperature range, ensuring reliability in diverse settings
Environmental compliance aligns with sustainability standards, promoting responsible use
Related links
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm
- Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35mm
- Phoenix Contact EH Series 19.65 mm 13.67 mm Filler Plug 16.3mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 35.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 45.1 mm DIN Rail Enclosure
