Fibox
- RS Stock No.:
- 563-657
- Distrelec Article No.:
- 150-66-063
- Mfr. Part No.:
- FMC 25F-set flange set
- Manufacturer:
- Fibox
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 563-657
- Distrelec Article No.:
- 150-66-063
- Mfr. Part No.:
- FMC 25F-set flange set
- Manufacturer:
- Fibox
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
Related links
- Fibox
- Fibox Cable Bracket 216 mm L
- Fibox PAT Series Hinge Set
- Fibox MB Series Fixing Lug Kit for Use with Enclosures
- Fibox Solid Series Plastic Hinge for Use with Piccolo Enclosure
- Fibox Polycarbonate Wall Bracket for Use with CAB PC/ABS Cabinet
- Fibox TF Series Polyamide Fixing Lug for Use with Enclosures
- Fibox Light Grey Polycarbonate Front Panel 296 mm 30mm
