Fibox
- RS Stock No.:
- 563-656
- Distrelec Article No.:
- 150-63-607
- Mfr. Part No.:
- TH A GREY HNGE SET
- Manufacturer:
- Fibox
This image is representative of the product range
Subtotal (1 unit)*
PHP623.85
(exc. VAT)
PHP698.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP623.85 |
*price indicative
- RS Stock No.:
- 563-656
- Distrelec Article No.:
- 150-63-607
- Mfr. Part No.:
- TH A GREY HNGE SET
- Manufacturer:
- Fibox
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Related links
- Fibox Solid Series Plastic Hinge for Use with Piccolo Enclosure
- Fibox
- Fibox TH Series Hinge Set
- Fibox Cable Bracket 216 mm L
- Fibox PAT Series Hinge Set
- Fibox Polycarbonate Gland Plate for Use with EK Enclosure x 217 mm x 85mm
- Fibox MB Series Fixing Lug Kit for Use with Enclosures
- Fibox Polycarbonate Gland Plate for Use with EK Enclosure 49 mm x 141 mm x 49mm
