Phoenix Contact 1343 Series ABS Electronic Housing for Use with Enclosure x 110 mm x 70.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
519-843
Mfr. Part No.:
1343037
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Electronic Housing

Product Type

Enclosure Accessory

Length

110mm

For Use With

Enclosure

Width

70.5mm

Material

ABS

IP Rating

IP40

Series

1343

Standards/Approvals

UL 94 V0, IEC 60529:1989-11+AMD 1:1999-11+AMD 2:2013-08, IEC 60112

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Electronics Housing consists of two half shells and screws. It features a front plate that is 1.1 mm recessed, a closed front, and a battery compartment cover. The housing is designed to provide a secure and efficient enclosure for electronic components.

Light grey colour

Dimensions 70.5 x 110 x 26mm

UL 94 V0 Flammability rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy