Phoenix Contact FLK Series Polyvinyl Chloride Adapter for Use with Enclosure x 1 m

Subtotal (1 unit)*

PHP22,516.11

(exc. VAT)

PHP25,218.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,516.11

*price indicative

RS Stock No.:
497-477
Mfr. Part No.:
2314325
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Adapter

Accessory Type

Adapter

Length

1m

For Use With

Enclosure

Material

Polyvinyl Chloride

IP Rating

IP20

Series

FLK

Standards/Approvals

CSA FT-1, CHINA RoHS, cUL Listed, cULus Listed, EAC, IEC 60332-1-2, IEC 60332-3-22, IEC 60603-13, REACH, RoHS, UKCA, UL AWM Style 2464/1061, UL Listed, UL VW-1, VDE 0842 Part 332-1-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact cast front adapter features an attached round cable and a 50-position socket strip injection-molded on both sides for connecting Yokogawa controllers. The cable length is 10.0 meters.

Molded connectors

Can be screwed on

Lateral cable outlet of the I/O module

KS/AKB compatible connectors on the module side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy