Phoenix Contact 1056 Series Polyamide Corner Inlay for Use with UCS Universal Housings x 27.05 mm x 16.2mm
- RS Stock No.:
- 493-278
- Mfr. Part No.:
- 1056065
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP580.06
(exc. VAT)
PHP649.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP580.06 |
*price indicative
- RS Stock No.:
- 493-278
- Mfr. Part No.:
- 1056065
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Corner Inlay | |
| Product Type | Mounting Kit | |
| Length | 27.05mm | |
| For Use With | UCS Universal Housings | |
| Width | 16.2mm | |
| Material | Polyamide | |
| IP Rating | IP40 | |
| Series | 1056 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, VW PV 3.10.7:2005-02, IEC 60068-2-31:2008-05, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02 | |
| Hazardous Area Certification | EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Corner Inlay | ||
Product Type Mounting Kit | ||
Length 27.05mm | ||
For Use With UCS Universal Housings | ||
Width 16.2mm | ||
Material Polyamide | ||
IP Rating IP40 | ||
Series 1056 | ||
Standards/Approvals IEC 60695-2-11:2014-02, VW PV 3.10.7:2005-02, IEC 60068-2-31:2008-05, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02 | ||
Hazardous Area Certification EFUP-E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Corner Inlay is engineered for versatility, making it an ideal solution for your control cabinet requirements. Crafted from durable polyamide in a striking sky blue hue, this corner inlay not only offers aesthetic appeal but also functional benefits. Its design accommodates integrated screw bosses, facilitating flexible mounting options in various environments, from assembly lines to field operations. The product's identical receptacles allow for seamless adaptation to meet specific applications, ensuring optimal performance and ease of use. Its robust construction and thoughtful design make it a reliable choice for a range of industrial applications, providing an excellent balance of form and function.
Offers multiple mounting options to enhance usability in control cabinets
Compatible with UCS housings for simplified integration
Available in a variety of colors to improve visibility and identification
Constructed from high quality polyamide for enhanced durability
Designed for easy installation with user friendly features
Supports different PCB thicknesses providing versatility
Meets stringent flammability standards for added safety
Tested for vibration ensuring reliability in dynamic environments
Functions effectively across a wide temperature range ensuring operational flexibility
Environmentally compliant with RoHS and REACH regulations
Related links
- Phoenix Contact Heatsink, UCS Universal Housings 94.8 mm 28 mm 56.8mm
- Phoenix Contact Heatsink, UCS Universal Housings 25 mm 50 mm 67mm
- Phoenix Contact Heatsink, UCS Universal Housings 87 mm 48 mm 125mm
- Phoenix Contact Heatsink, UCS Universal Housings 40.1 mm 35.1 mm 116mm
- RS PRO Cable Tie Natural Polyamide 66
- Rittal AX Series Plastic Corner Inlay for Use with Plastic Gland Plate
- RS PRO Plain Bearing, 27.05 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 34.93 mm OD
