Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- RS Stock No.:
- 488-613
- Mfr. Part No.:
- 1415235
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-613
- Mfr. Part No.:
- 1415235
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Sheet Steel Galvanised | |
| Height | 43mm | |
| Colour | Black | |
| IP Rating | IP67, IP66 | |
| Series | MC | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Sheet Steel Galvanised | ||
Height 43mm | ||
Colour Black | ||
IP Rating IP67, IP66 | ||
Series MC | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable feed through plate offer exceptional versatility for all your cable management needs. Engineered with an emphasis on reliability, these plates facilitate the seamless passage of multiple cables through a secure enclosure, ensuring efficient operation in a range of environments. Its thoughtful design accommodates various cable diameters, making it ideal for a multitude of applications across industrial settings. This product stands out for its enhanced protection rating, ensuring that cables remain safeguarded against environmental elements and mechanical stresses. With straightforward installation instructions, this device is not only practical but also time efficient, allowing for quick and easy deployment in control cabinets or machinery setups.
IP66 and IP67 ratings ensure optimal environmental protection
Includes mounting screws for hassle free assembly
Oil resistant properties contribute to versatile industrial application
Streamlined installation process saves time during setup
Related links
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Thermoplastic Elastomer Gland Plate for Use with Cable Gland x 222 mm x 92mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Off-White IP65, 55 mm x 222 mm x 146 mm
