Phoenix Contact MC Series Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- RS Stock No.:
- 270-579
- Mfr. Part No.:
- 1415235
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP47,267.12
(exc. VAT)
PHP52,939.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,267.12 |
*price indicative
- RS Stock No.:
- 270-579
- Mfr. Part No.:
- 1415235
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Steel | |
| Height | 43mm | |
| Colour | Black | |
| IP Rating | IP66, IP67 | |
| Series | MC | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Steel | ||
Height 43mm | ||
Colour Black | ||
IP Rating IP66, IP67 | ||
Series MC | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable Feed Through Plate is designed for optimum performance in demanding environments. Featuring a robust construction comprised of galvanized sheet steel and TPE SEBS, it efficiently accommodates cables of varying diameters. Ideal for mounting in any application requiring reliable strain relief, this product boasts exceptional durability, alongside compliance with stringent industry standards. With an impressive degree of protection, it assures that your installations remain safe and secure from environmental factors.
Equipped with a straightforward mounting process to save time
Designed to accommodate a wide range of cable sizes seamlessly
Offers a secure and reliable connection for multiple conductors
Complies with all relevant safety and environmental regulations
Provides excellent strain relief for cables which ensuring their integrity
Related links
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Thermoplastic Elastomer Gland Plate for Use with Cable Gland x 222 mm x 92mm
- Phoenix Contact MC Series Styrene-Ethylene-Butylene-Styrene thermoplastic elastomer, Galvanised Sheet Steel Cable
