Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- RS Stock No.:
- 483-160
- Mfr. Part No.:
- 1424584
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-160
- Mfr. Part No.:
- 1424584
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Support | |
| Accessory Type | Cable Support | |
| Length | 154mm | |
| For Use With | Enclosure | |
| Width | 56mm | |
| Material | Polypropylene | |
| Height | 20mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | MH | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Support | ||
Accessory Type Cable Support | ||
Length 154mm | ||
For Use With Enclosure | ||
Width 56mm | ||
Material Polypropylene | ||
Height 20mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series MH | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification RoHS, EAC | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable feed through plate is engineered to facilitate efficient cable management in various industrial applications. With a robust construction, it is designed to accommodate multiple conductors, making it ideal for complex installations. The plates dimensions are thoughtfully crafted to maintain optimal space utilisation while ensuring ease of installation. Additionally, it features a degree of protection that ensures functionality even in challenging settings, making it a reliable choice for industries such as automation, energy, and manufacturing.
Designed for use in environments with varying temperatures
Offers IP54 protection to safeguard against dust and water ingress
Facilitates straightforward assembly with included mounting screws
Mounting sequence ensures proper installation guidance
Compatible with B24 heavy duty connectors for versatile applications
Lightweight design aids in easy handling during installation
Related links
- Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- Phoenix Contact MH Series Polypropylene Cable Gland Plate for Use with B24 Heavy-Duty Connectors x 154 mm x 56mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- OKW Toptec Series Grey White Lid ABS Enclosure 56 mm x 154 mm x 84 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond 1590 Series Natural IP65, 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 52 mm x 154 mm x 84 mm
