Phoenix Contact MH Series PP, TPE Cable Gland Plate for Use with B24 Heavy-Duty Connectors x 154 mm x 56mm
- RS Stock No.:
- 269-176
- Mfr. Part No.:
- 1424583
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,478.20
(exc. VAT)
PHP1,655.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,478.20 |
*price indicative
- RS Stock No.:
- 269-176
- Mfr. Part No.:
- 1424583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gland Plate | |
| Accessory Type | Cable Gland Plate | |
| Length | 154mm | |
| For Use With | B24 Heavy-Duty Connectors | |
| Width | 56mm | |
| Material | PP, TPE | |
| IP Rating | IP65 | |
| Thread Size | M4 | |
| Series | MH | |
| Standards/Approvals | RoHS, EAC | |
| Hazardous Area Certification | EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gland Plate | ||
Accessory Type Cable Gland Plate | ||
Length 154mm | ||
For Use With B24 Heavy-Duty Connectors | ||
Width 56mm | ||
Material PP, TPE | ||
IP Rating IP65 | ||
Thread Size M4 | ||
Series MH | ||
Standards/Approvals RoHS, EAC | ||
Hazardous Area Certification EFUP-E | ||
- COO (Country of Origin):
- FI
Phoenix Contact Series MH Gland Plate, 154mm Length, 56mm Width - 1424583
This gland plate is a cable gland plate designed for robust industrial applications. With dimensions of 154mm in length, 56mm in width, and 18.5mm in height, it is built from high-quality PP and TPE materials. This black cable gland plate effectively supports B24 heavy-duty connectors, ensuring a secure and reliable option for managing 27 conductors. Its IP65 rating makes it suitable for various environmental conditions.
Features & Benefits
• Designed for connection with B24 heavy-duty connectors
• Accommodates up to 27 conductors for efficient use
• External cable diameter support from 3mm to 20mm
• IP65 rating protects against dust and moisture
• Constructed from flame-retardant materials for safety
• Lightweight at only 76.7g for easy installation
Applications
• Used for connecting cables in industrial settings
• Ideal for automation and electrical equipment installations
• Suitable for environments requiring reliable cable management
• Fits seamlessly within panels using B24 connectors
• Effective for protecting cables in harsh ambient conditions
What is the flexibility of cable diameters for this gland plate?
The gland plate supports external cable diameters ranging from 3mm to 20mm, accommodating various cable sizes for versatile installation options.
How does the IP65 rating benefit its usage?
The IP65 rating ensures protection against dust ingress and low-pressure water jets, making it suitable for outdoor and challenging environments, enhancing reliability.
What mounting requirements are needed for this product?
It requires M4 mounting screws for installation, with a torque setting of 1.8Nm, ensuring strong and secure mounting for stability during operation.
Related links
- Phoenix Contact MH Series Polypropylene Cable Support for Use with Enclosure 20 mm x 154 mm x 56mm
- Raaco Drawer 1 64 mm x 91mm x 154 mm, Transparent
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- OKW Toptec Series Grey White Lid ABS Enclosure 56 mm x 154 mm x 84 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 52 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 52 mm x 154 mm x 84 mm
