Schneider Electric PanelSeT SFN Accessoires Series Steel Crossbar for Use with Motor Control Center Enclosure 40 mm x
- RS Stock No.:
- 479-632
- Mfr. Part No.:
- NSYMICN8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,616.12
(exc. VAT)
PHP25,330.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,616.12 |
*price indicative
- RS Stock No.:
- 479-632
- Mfr. Part No.:
- NSYMICN8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Crossbar | |
| Product Type | Enclosure Accessory | |
| Length | 710mm | |
| For Use With | Motor Control Center Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Height | 40mm | |
| Colour | Crossbar | |
| Series | PanelSeT SFN Accessoires | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Crossbar | ||
Product Type Enclosure Accessory | ||
Length 710mm | ||
For Use With Motor Control Center Enclosure | ||
Width 800mm | ||
Material Steel | ||
Height 40mm | ||
Colour Crossbar | ||
Series PanelSeT SFN Accessoires | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Intermediate crossbar is designed for motor control center enclosures. It mounts on the front of the enclosure to provide structural support. Ideal for organizing and securing internal components. Ensures stable and efficient assembly inside the enclosure.
Surface finish epoxy-polyester powder
Fixing mode by fixing element
Related links
- Schneider Electric PanelSeT SFN Accessoires Series Steel Crossbar for Use with Motor Control Center Enclosure 40 mm x
- Schneider Electric Galvanised Steel Mounting Frame 530 mm L for Use with Motor Control Center Enclosure
- Schneider Electric PanelSeT SFN Accessoires Series 304 Stainless Steel Wall Fixing Support for Use with Enclosure 20 mm
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Stainless Steel Enclosures for Use with Spacial S3X
- Schneider Electric PanelSeT SFN Accessoires Series Steel Lifting Bracket for Use with Spacial SFX Enclosure x 215 mm x
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Enclosure Canopy 70 mm H, 333 mm D For Use With
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 2-Door Floor Standing Enclosure IP55
- Schneider Electric PanelSeT SFN Accessoires Series Canopy Enclosure Canopy 1248 mm H, 449 mm D For Use With
