Schneider Electric Multifix Air DCL Series Polycarbonate, Polypropylene, Steel Cover for Use with Airtight Installation

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
466-461
Mfr. Part No.:
IMT35229
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Box

Accessory Type

Cover

Length

71mm

For Use With

Airtight Installation

Width

71mm

Material

Polycarbonate, Polypropylene, Steel

IP Rating

IP40

Series

Multifix Air DCL

Standards/Approvals

EN 60670-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Schneider Electric Multifix Air DCL is a center box with a cover. It includes a connection, piton, plug, and socket.

IP protection rating IP40

Available function Anti-rotation system

Number of positions 1 position

Mounting method Screws

EN 60670-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy