Schneider Electric ClimaSys Series Cover for Use with Grilles and Filter Fans 2 mm x 20 mm x 165mm
- RS Stock No.:
- 458-832
- Mfr. Part No.:
- NSYCAAPV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,554.15
(exc. VAT)
PHP2,860.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,554.15 |
*price indicative
- RS Stock No.:
- 458-832
- Mfr. Part No.:
- NSYCAAPV
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | Grilles and Filter Fans | |
| Width | 165mm | |
| Height | 2mm | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
For Use With Grilles and Filter Fans | ||
Width 165mm | ||
Height 2mm | ||
Series ClimaSys | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Anti-vandalism accessory is designed for grilles and filter fans. It helps protect against unauthorized access or damage. Ideal for enhancing the security of ventilation components. Suitable for industrial and outdoor applications.
The mounting location is on outlet grille
Related links
- Schneider Electric NSY Series Zamak, Steel Hinge for Use with Heavy Duty Applications 20 mm x 1600000 mm x 220mm
- Schneider Electric NSY Series Galvanised Steel Enclosure for Use with Plain cable gland plate 20 mm x 600mm
- Schneider Electric NSY Series 1850000 mm 83mm 6 mm
- Schneider Electric NSY Series Fan Filter for 223 x 223 mm Fans, 660 m 212mm 8 mm
- Schneider Electric NSY Series 180 mm 150mm 8 mm
- Schneider Electric NSY Series Steel Enclosure Profile & Rail 20 mm H For Use With Enclosure
- Schneider Electric NSY Series Steel Enclosure Profile & Rail 20 mm H For Use With Electrical Enclosure
- Schneider Electric NSY Series Steel Enclosure Profile & Rail 20 mm H For Use With Electrical Enclosure
